STMicroelectronics STM32F100R4T6B

STM32F100R4T6B, 32bit ARM Cortex M3 Microcontroller, 24MHz, 16 kB Flash, 64-Pin LQFP
$ 2.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100R4T6B.

ODG (Origin Data Global)

Datasheet96 pages9 years ago

Upverter

TME

STMicroelectronics

Farnell

Inventory History

3 month trend:
+14.12%

CAD Models

Download STMicroelectronics STM32F100R4T6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-02-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMKE02Z64VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsMKE02Z32VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100R4T6B provided by its distributors.

STM32F100R4T6B,32bit ARM Cortex M3 Microcontroller,24MHz,16 kB Flash,64-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP64
Mainstream Value line, ARM Cortex-M3 MCU with 16 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
STM32F Series 16 KB Flash 4 kB SRAM 24 MHz 32-Bit Microcontroller - LQFP-64
MCU 32-bit ARMCortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Low & medium-density value line, advanced ARM-based 32-bit MCU Low & medium-density value line, advanced ARM-based 32-bit MCU
32-bit ARM Cortex-M3 MCU, 24MHz, 4KB Flash, 16KB RAM, On-Chip Temp Sensor, WDT, DMA, POR, PVD, PWM, I2C, IrDA, LINbus, SPI, UART, USART, A/D 16x12b, D/A 2x12b, 2V~3.6V, LQFP-64, 10mm × 10mm × 1.6mm
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pin
IC, MCU, 32BIT, 16K FLASH, 64LQFP; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:51; Program Memory Size:16 KB; RAM Memory Size:4KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (15-Dec-2010); Interface:I2C, SPI, USART; Interface:CEC, I2C, JTAG, SPI, USART; Peripherals:ADC, DAC, DMA; Program Memory Size:16KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics