Texas Instruments MSP430F5638IZQWR

MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5638IZQWR.

Texas Instruments

Datasheet112 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet107 pages14 years ago
Datasheet110 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet107 pages13 years ago
Datasheet106 pages14 years ago
Datasheet106 pages14 years ago
Datasheet99 pages14 years ago

Newark

Arrow Electronics

Farnell

CAD Models

Download Texas Instruments MSP430F5638IZQWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5638IZQWR.

Related Parts

Texas InstrumentsMSP430F5335IZQWT
MCU 16-Bit MSP430 RISC 256KB Flash 2.5/3/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F5338IZQWR
MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F5335IZQWR
MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments MSP430F5638IZQWR provided by its distributors.

MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
MSP430F563x Mixed Signal Microcontroller 113-BGA MICROSTAR JUNIOR -40 to 85
1.8V~3.6V 20MHz 18KB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 74 1.8V 3.6V 20MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART,USB A/D 16x12b,D/A 2x12b 16bit MSP430 CPUXV2 BGA-MICROSTAR-JUNIOR-113 , 770¦Ìm
IC, MCU, 16BIT, MSP430, 113BGA; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:74; Program Memory Size:256KB; RAM Memory Size:18KB; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, DAC, DMA, RTC; Embedded Interface Type:I2C, SPI, UART, USB; Digital IC Case Style:BGA; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:113; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.