Texas Instruments MSP430F5526IZQE

MCU 16-Bit MSP430 RISC 96KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5526IZQE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet122 pages13 years ago
Datasheet122 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet122 pages13 years ago

Upverter

Newark

Arrow Electronics

CAD Models

Download Texas Instruments MSP430F5526IZQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5526IZQE.

Related Parts

Texas InstrumentsMSP430F5326IZQER
MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR
Texas InstrumentsMSP430F5310IZQER
MSP430F530x Mixed Signal Microcontroller 80-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsMSP430F5324IZQER
MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments MSP430F5526IZQE provided by its distributors.

MCU 16-Bit MSP430 RISC 96KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR
25 MHz MCU with 96KB Flash, 6KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, USB, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85
IC MCU 16BIT 96KB FLASH 80BGA / MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 96KB (96K x 8) FLASH 80-BGA MICROSTAR JUNIOR (5x5)
MCU, 16BIT, 96K FLASH, 80BGA; Controller Family/Series:MSP430; No. of I/O's:47; Program Memory Size:96 KB; RAM Memory Size:8KB; CPU Speed:25MHz; Oscillator Type:External, Internal; No. of Timers:4; Digital IC Case Style:BGA; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Interface:I2C, SPI, UART; Program Memory Size:96KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.