Texas Instruments MSP430F5510IZQE

MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5510IZQE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet118 pages11 years ago
Datasheet112 pages12 years ago
Datasheet110 pages13 years ago
Datasheet110 pages13 years ago
Datasheet106 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet110 pages14 years ago

Upverter

Farnell

Newark

CAD Models

Download Texas Instruments MSP430F5510IZQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5510IZQE.

Related Parts

Texas InstrumentsMSP430F5310IZQER
MSP430F530x Mixed Signal Microcontroller 80-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsMSP430F5310IZQE
MSP430F530x Mixed Signal Microcontroller 80-BGA MIC OSTA JUNIO -40 to 85
Texas InstrumentsMSP430F5309IZQER
MSP430F530x Mixed Signal Microcontroller 80-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F5510IZQE provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR
Mixed Signal Microcontroller 80-BGA MIC OSTA JUNIO -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 25MHZ, BGA-80
IC, 16BIT MCU, MSP430, 25 MHz, 48-BGA; C; IC, 16BIT MCU, MSP430, 25 MHz, 48-BGA; Controller Family/Series:MSP430; Core Size:16 bit; No. of I/O's:47; Program Memory Size:32KB; RAM Memory Size:6KB; CPU Speed:25MHz; Oscillator Type:External, Internal; No. of Timers:4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.