NXP Semiconductors MC9S08LL8CLF

MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/10KB Program, 1.8V-3.6Vin, LQFP-48
$ 3.786
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08LL8CLF.

IHS

Datasheet46 pages20 years ago

Augswan

Newark

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+38.50%

CAD Models

Download NXP Semiconductors MC9S08LL8CLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-10-01
Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

NXP SemiconductorsMC9S08LL16CLF
MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/16KB Program, 1.8V-3.6Vin, LQFP-48
NXP SemiconductorsMC9S08PA8AVLD
8-bit Microcontrollers - MCU MC9S08PA8AVLD/LQFP44///TRAY MULTIPLE DP BAKEABLE
NXP SemiconductorsMC9S08PT8AVLD
MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 44-Pin LQFP Brick

Descriptions

Descriptions of NXP Semiconductors MC9S08LL8CLF provided by its distributors.

MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/10KB Program, 1.8V-3.6Vin, LQFP-48
S08 S08 Microcontroller IC 8-Bit 20MHz 10KB (10K x 8) FLASH 48-LQFP (7x7)
MCU 8-bit S08 S08 CISC 10KB Flash 2.5V/3.3V Automotive 48-Pin LQFP Tray
S08LL 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFP 48
1.8V~3.6V 20MHz 2KB FLASH 10KB LCD,LVD,POR,PWM,WDT 31 1.8V 3.6V 20MHz I2C,SCI,SPI A/D 8x12b 8bit S08 LQFP-48 7mm*7mm*1.4mm
IC, 8BIT MCU, HCS08, 20MHZ, LQFP-48; Controller Family/Series:HCS08; Core Size:8 bit; No. of I/O's:31; Program Memory Size:10KB; RAM Memory Size:2KB; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2 ;RoHS Compliant: Yes
MCU, 8BIT, HCS08, 20MHZ, LQFP-48; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:31; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:48; Program Memory Size:10KB; RAM Memory Size:2KB; CPU Speed:20MHz; Peripherals:ADC, ACMP, LCD, TPM; Embedded Interface Type:I2C, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08LL8CLF.