Texas Instruments MSP430F5304IPT

25 MHz MCU with 8KB Flash, 6KB SRAM, 10-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 48-LQFP -40 to 85
$ 1.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5304IPT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet106 pages11 years ago
Datasheet103 pages13 years ago
Datasheet101 pages13 years ago
Datasheet100 pages14 years ago
Datasheet99 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F5304IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.789
$ 3.02
$ 3.02
Stock
176,408
412,642
412,642
Authorized Distributors
0
2
2
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Flash Memory Size
-
-
-
RAM Size
6 kB
6 kB
6 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
31
31
31
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5304IPT.

Related Parts

Texas InstrumentsMSP430F5504IPT
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Texas InstrumentsMSP430F5510IPT
Texas Instruments MSP430 MCU, MSP430 Core, 48-Pin LQFP, 0 CAN Channel
Texas InstrumentsMSP430F5510IPTR
CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments MSP430F5304IPT provided by its distributors.

25 MHz MCU with 8KB Flash, 6KB SRAM, 10-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 48-LQFP -40 to 85
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 48-Pin LQFP Tray
1.8V~3.6V 25MHz 6KB FLASH 8KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 31 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPUXV2 QFP SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.