STMicroelectronics STM8L151C3T6

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151C3T6.

IHS

Datasheet123 pages8 years ago

STMicroelectronics

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STM8L151C3T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 1.62
Stock
167,676
100,747
Authorized Distributors
3
3
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
40
40
Peripherals
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L152C6T6
MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray / IC MCU 8BIT 32KB FLASH 48LQFP
STMicroelectronicsSTM8L152C6T6TR
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152C4T6TR
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9RS08LA8CLF
MCU 8-bit RS08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 48LQFP
NXP SemiconductorsMC9S08PA8AVLD
8-bit Microcontrollers - MCU MC9S08PA8AVLD/LQFP44///TRAY MULTIPLE DP BAKEABLE
NXP SemiconductorsMC9S08PT8AVLD
MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 44-Pin LQFP Brick

Descriptions

Descriptions of STMicroelectronics STM8L151C3T6 provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8L STM8 CISC 8KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP48
1.8V~3.6V 16MHz 1KB FLASH 8KB Brown-out Detect/Reset,DMA,IR,POR,PWM,WDT inside 40 1.8V 3.6V 16MHz I2C,IrDA,SPI,UART,USART 256 x 8 A/D 28x12b 8bit STM8 QFP SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics