Texas Instruments MSP430F5310IPTR

25MHz 16-bit MCU, 32KB Flash, 6KB SRAM, 12-ch 10-bit ADC, UART/SPI/I2C, 48-LQFP
$ 2.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5310IPTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet103 pages12 years ago
Datasheet101 pages13 years ago
Datasheet100 pages14 years ago
Datasheet99 pages15 years ago
Technical Drawing2 pages27 years ago

Newark

Upverter

element14 APAC

HQonline

Inventory History

3 month trend:
-3.93%

CAD Models

Download Texas Instruments MSP430F5310IPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.803
$ 3.347
$ 3.347
Stock
397,412
388,911
388,911
Authorized Distributors
3
3
3
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Flash Memory Size
-
-
-
RAM Size
6 kB
6 kB
6 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
31
32
32
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5310IPTR.

Related Parts

Texas InstrumentsMSP430F5510IPT
Texas Instruments MSP430 MCU, MSP430 Core, 48-Pin LQFP, 0 CAN Channel
Texas InstrumentsMSP430F5510IPTR
CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Texas InstrumentsMSP430F5509IPT
IC MCU 16BIT 24KB FLASH 48LQFP / MCU 16-bit MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32L051C6T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 48-Pin LQFP Tray
STMicroelectronicsSTM32L051C6T6TR
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU
STMicroelectronicsSTM32L031C6T7
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 48-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5310IPTR provided by its distributors.

25MHz 16-bit MCU, 32KB Flash, 6KB SRAM, 12-ch 10-bit ADC, UART/SPI/I2C, 48-LQFP
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, Bipolar, PQFP48
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R
IC MCU 16BIT 32KB FLASH 48LQFP MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
MCU, 16BIT, MSP430, 25MHZ, LQFP-48; Gamme de produit: MSP430 Family MSP430F5x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 25MHz; Taille de mémoire programme: 32KB; Taille mém
1.8V~3.6V 25MHz 6KB FLASH 32KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 31 1 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPUXV2 QFP SMD mount,glue mount 7.2mm*7.2mm*1.45mm
MCU, 16BIT, MSP430, 25MHZ, LQFP-48; Product Range:MSP430 Family MSP430F5x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:25MHz; Program Memory Size:32KB; RAM Memory Size:6KB; No. of Pins:48Pins; MCU Case Style:LQFP; No. of I/O's:47I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430F5x; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:MSP430; MPU Core Size:16bit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peripherals:ADC, Comparator, PWM, Timer; Program Memory Size:32KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F5310IPTR .