Texas Instruments MSP430F2122TRTVT

16 MHz MCU with 4KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-WQFN -40 to 105
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2122TRTVT.

HQonline

Datasheet70 pages14 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2122TRTVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2122TRTVT.

Related Parts

Texas InstrumentsMSP430G2403IRHB32T
16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 32-VQFN -40 to 85
Texas InstrumentsMSP430G2553IRHB32T
16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85
Texas InstrumentsMSP430F5171IRSBT
25MHz MCU with Two 16-bit High Res Timers, 32KB flash, 2KB RAM, 16-channel Comparator 40-WQFN

Descriptions

Descriptions of Texas Instruments MSP430F2122TRTVT provided by its distributors.

16 MHz MCU with 4KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-WQFN -40 to 105
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, QFN-32
MCU 16-bit MSP430 MSP430 RISC 4KB Flash 2.5V/3.3V 32-Pin WQFN EP T/R
1.8V~3.6V 16MHz 4KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT 24 1.8V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 WQFN-32
IC, MCU, 16BIT, MSP430, 32VQFN; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:24; Program Memory Size:4KB; RAM Memory Size:512Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, POR; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:32; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.