Texas Instruments MSP-EXP430FR6989

MSP430FR6989 ULP Microcontroller LaunchPad Development Kit
$ 25.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP-EXP430FR6989.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+5.49%

CAD Models

Download Texas Instruments MSP-EXP430FR6989 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments MSP-EXP430FR6989 provided by its distributors.

MSP430FR6989 ULP Microcontroller LaunchPad Development Kit
MSP430FR6989 Microcontroller Development Kit 0.032MHz/0.032768MHz/1MHz/1MHz CPU 128KB RAM Flash Win
Development Board, MSP430FR6989 FRAM Launchpad, Segmented LCD Display, Energy Trace++ Technology
MSP-EXP430FR6989, MCU MSP430x Devkit
RS APAC
LAUNCHPAD MSP430FR6989 EVAL BRD
DEV BOARD, FRAM LAUNCHPAD; Silicon Manufacturer:Texas Instruments; No. of Bits:16bit; Silicon Family Name:MSP430FRxx; Core Architecture:MSP430; Core Sub-Architecture:-; Silicon Core Number:MSP430FR6989; Kit Contents:Dev Board MSP430FR6989, Micro USB Cable, Quick Start Guide; Product Range:-; SVHC:No SVHC (27-Jun-2018); Features:MSP430 FRAM CPU, On-board Emulator, Segmented LCD Display, EnergyTrace++ Technology, 40pin Connector

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP-EXP430FR6989 .