Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MPC508APG4

8-Channel Single-Ended Input Analog Multiplexer 16-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MPC508APG4.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Datasheet17 pages18 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments MPC508APG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.439
Stock
47,710
110,441
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Integrated Circuits for Multiplexer Switches; VISHAY; DG408DJ-E3; 16; 1; 13 V - 44 V; 8
Texas InstrumentsMPC509AP
16-V, 4:1 differential, 1-channel analog multiplexer 16-PDIP
Texas InstrumentsCD4051BE
20V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, PDIP16
Multiplexer 1-Element CMOS 3-ST 8-IN Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments MPC508APG4 provided by its distributors.

8-Channel Single-Ended Input Analog Multiplexer 16-PDIP
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:1500ohm; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-PDIP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.