Texas Instruments CD4051BE

20V, 8: 1, 1-channel, analog multiplexer 16-PDIP -55 to 125
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4051BE.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Future Electronics

Mouser

Burklin Elektronik

Inventory History

3 month trend:
+13.88%

CAD Models

Download Texas Instruments CD4051BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.433
$ 0.433
Stock
420,508,364
324,755
324,755
Authorized Distributors
5
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
-
1
1
Number of Circuits
1
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4051BE.

Related Parts

Texas InstrumentsCD4512BE
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin PDIP Tube / IC DATA SELECTOR 8CH 3ST 16-DIP
Texas InstrumentsCD4051BEE4
20V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125
Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD4051BE provided by its distributors.

20V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125
CD4051B Series 20 V 100 nA CMOS Single 8-Channel Analog Multiplexer - PDIP-16
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
MULTIPLEXER; MULTIPLEXER LOGIC; -0.5 TO +20V; 5 PF (TYP.) @ 5 V, 25C
MULTIPLEXER, 8 CHANNEL, 16DIP; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 240ohm; Supply Voltage Range: 3V to 20V; Analogue Multiplexer Case: DIP; No. of Pins: 16Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Analogue Switch Case Style: DIP; Device Marking: CD4051BE; Operating Temperature Range: -55°C to +125°C; Supply Current: 80nA; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4051BE .
  • CD4051BE ..