Texas Instruments MPC509AP

16-V, 4: 1 differential, 1-channel analog multiplexer 16-PDIP
$ 9.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MPC509AP.

Texas Instruments

Datasheet18 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet23 pages18 years ago
Datasheet17 pages18 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

DigiKey

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments MPC509AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Integrated Circuits for Multiplexer Switches; VISHAY; DG408DJ-E3; 16; 1; 13 V - 44 V; 8
Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsCD74HC4051E
Texas Instruments Multiplexer switch chip, PDIPencapsulation, 16Pin, Through-hole
Texas InstrumentsCD74HC4051EE4
5V, 8:1, 1-channel, analog multiplexer 16-PDIP -55 to 125
Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, PDIP16
Multiplexer 1-Element CMOS 3-ST 8-IN Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments MPC509AP provided by its distributors.

16-V, 4:1 differential, 1-channel analog multiplexer 16-PDIP
Ic, Mux 4Ch Dp, Dip16, 509; |Texas Instruments MPC509AP
PDIP-16 Analog Switches / Multiplexers ROHS
IC SWITCH SP4T X 2 1.5KOHM 16DIP
MPC509 4-CHANNEL DIFFERENTIAL-IN
IC, MUX 4CH DP, DIP28, 509; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (18-Jun-2012); Analogue Multiplexer Type:4-Channel Double Pole; Base Number:509; IC Generic Number:509; Logic Function Number:509; No. of Channels:4; On Resistance Rds(on):1500ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC509AP .
  • MPC509AP.