What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MPC507AU/1K

16-V, 8: 1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
$ 14.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MPC507AU/1K.

Newark

Datasheet19 pages12 years ago
Datasheet19 pages10 years ago

Texas Instruments

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-0.73%

CAD Models

Download Texas Instruments MPC507AU/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.8
$ 17.863
$ 17.863
Stock
123,271
204,253
204,253
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
200 ns
200 ns
200 ns
Turn-Off Delay Time
250 ns
250 ns
250 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Analog DevicesADG506AKRZ-REEL
SOP-28-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog DevicesADG507AKRZ-REEL
CMOS 8-CHANNEL ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28
Texas InstrumentsMPC507AU
16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
Texas InstrumentsMPC506AU
16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC -40 to 85
Texas InstrumentsMPC506AU/1K
16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC
Analog DevicesADG506AKR-REEL
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 68dB 5pF 44pF 300Ohm 4pC

Descriptions

Descriptions of Texas Instruments MPC507AU/1K provided by its distributors.

16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
Analog Multiplexer Single 8:1 28-Pin SOIC T/R
Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO28
1.5kΩ 2 SOP-28-300mil Analog Switches / Multiplexers ROHS
IC, ANALOG MULTIPLEXER, DUAL 8X1, SOIC28
IC MULTIPLEXER DUAL 1X8 28SOIC
IC MUX DUAL 8:1 1.5KOHM 28SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC507AU-1K
  • MPC507AU1K