Texas Instruments CD74HC4352E

5V, 4: 1, 1-channel, analog multiplexer, HK, with latch 20-PDIP -55 to 125
$ 1.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4352E.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments CD74HC4352E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74HC153N
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC253N
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsCD74HC4052E
5V, 4:1, 2-channel, analog multiplexer 16-PDIP -55 to 125
DG409 Series 20 V Dual 4-Channel High-Performance CMOS Analog Multiplexer

Descriptions

Descriptions of Texas Instruments CD74HC4352E provided by its distributors.

5V, 4:1, 1-channel, analog multiplexer, HK, with latch 20-PDIP -55 to 125
Analog Multiplexer Dual 4:1 20-Pin PDIP Tube
IC MUX/DEMUX W/LATCH 20-PIN PDIP
IC SWITCH SP4T X 2 130OHM 20DIP
IC, LOGIC, MUX/DEMUX W/LATCH, 20DIP; Logic Type:Analogue Multiplexer / Demultiplexer; On State Resistance Max:80ohm; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:744352; Logic IC Base Number:744352; Logic IC Family:HC; Logic IC Function:Dual 4-Channel Analog Multiplexer / Demultiplexer with Latch; On State Resistance Max:80ohm; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.