Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX337CPI

Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28
$ 4.28

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.28
$ 21
Stock
141,057
118,287
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
500 ns
-
Turn-On Delay Time
600 ns
-
Turn-Off Delay Time
500 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
30 V
-
Max Supply Current
-
-
Min Operating Temperature
0 °C
-
Max Operating Temperature
70 °C
-
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Related Parts

Texas InstrumentsCD74HCT354E
High Speed CMOS Logic 8-Input Multiplexer/ egister with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsCD74HCT4351E
5-V, 8:1, 1-channel analog mutliplexer with latch & TTL inputs 20-PDIP -55 to 125
Texas InstrumentsCD74HCT356E
High Speed CMOS Logic 8-Input Multiplexer/ egister with 3-State Outputs 20-PDIP -55 to 125
DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer
DG407 Series 20 V Dual 8-Channel High-Performance CMOS Analog Multiplexer
NXP Semiconductors74HC4067N,652
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24

Descriptions

Descriptions of Analog Devices MAX337CPI provided by its distributors.

Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28
Analog Multiplexer Dual 8:1 28-Pin PDIP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
DUAL 8-CH LOW-LEAKAGE ANALOG MUX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated