Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MC3486NSR

EAR99 MC3486 Tape & Reel (TR) RS422RS423 interface receiver 5V 85mA 200.686274mg 35ns

$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC3486NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Newark

HQonline

DigiKey

Inventory History

3 month trend:
+11.08%

CAD Models

Download Texas Instruments MC3486NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.152
$ 0.508
$ 0.508
Stock
207,814
542,042
542,042
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
Texas InstrumentsAM26C32CNSR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface driver 5V 15mA 200.686274mg 27ns
Texas InstrumentsAM26C32INSR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 15mA 200.686274mg 27ns

Descriptions

Descriptions of Texas Instruments MC3486NSR provided by its distributors.

EAR99 MC3486 Tape & Reel (TR) RS422RS423 interface receiver 5V 85mA 200.686274mg 35ns
Quadruple Differential Line Receiver With 3-State Outputs 16-SOP 0 to 70
RS-422 Interface IC Quad Diff Line Rcvr
Rs422/Rs423 Line Receiver 5.25V Sop16, Full Reel
Quad Receiver RS-422/RS-423 16-Pin SOP T/R
IC RCVR RS422 QUAD DIFF 3ST 16SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.