Texas Instruments AM26C32CNSR

EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface driver 5V 15mA 200.686274mg 27ns
$ 1.053
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C32CNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet19 pages18 years ago

Newark

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-18.01%

CAD Models

Download Texas Instruments AM26C32CNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.053
$ 1.135
Stock
324,602
228,491
Authorized Distributors
3
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
0
0
Number of Receivers
4
4
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26C32INSR
Quadruple Differential Line Receiver 16-SOP -40 to 125
Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
Texas InstrumentsMC3486NSR
EAR99 MC3486 Tape & Reel (TR) RS422RS423 interface receiver 5V 85mA 200.686274mg 35ns

Descriptions

Descriptions of Texas Instruments AM26C32CNSR provided by its distributors.

EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface driver 5V 15mA 200.686274mg 27ns
Quadruple Differential Line Receiver 16-SOP 0 to 70
Ic, Rs422/Rs423 Line Receiver 5.5V Sop16, Full Reel
Quad Receiver RS-422/RS-423, 16-Pin SOP, T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.