Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MC3486DR

Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC3486DR.

Newark

Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Datasheet16 pages13 years ago

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-67.16%

CAD Models

Download Texas Instruments MC3486DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 1.065
$ 1.065
Stock
468,383
516,746
516,746
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
RS-422
RS-422
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsAM26LS33ACD
Quadruple Differential Line eceiver 16-SOIC 0 to 70
Texas InstrumentsAM26LS32ACDR
Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC
Texas InstrumentsAM26C32CD
Quadruple Differential Line eceiver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments MC3486DR provided by its distributors.

Quadruple Differential Line Receiver With 3-State Outputs 16-SOIC 0 to 70
Quad Receiver RS-422/RS-423 16-Pin SOIC T/R / IC QUAD DIFF LINE RCVR 16-SOIC
IC RECEIVER 0/4 16SOIC "0/4 Receiver RS422, RS423 16-SOIC"
Inductor Power Chip Shielded Multi-Layer 220nH 30% 1MHz Ferrite 1.25A 138mOhm DCR 0603 Embossed T/R
RS-422/RS-423 LINE RECEIVER, 5.25V, SOIC16, FULL REEL
DRIVER, QUAD, RS422/423, 10MBPS, SOIC-16
Receivers 0/4 SOP-16 RS-485/RS-422 ICs ROHS
QUAD LINE RECIEVER WITH 3-STATE OUTPUT<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.