Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MC3403NSR

Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOP 0 to 70
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC3403NSR.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

Sierra IC

Newark

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments MC3403NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 0.433
Stock
498,010
85,637
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
14
-
Number of Circuits
4
4
Slew Rate
0.6 V/µs
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
2 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
5 V
-
Max Supply Voltage
30 V
-
Operating Supply Current
2.8 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC3403NSR.

Related Parts

Texas InstrumentsLM324NSR
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp buffer circuit 10.3mm 0.5muA 7mV 1200kHz
Texas InstrumentsLM324ANSR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOP 0 to 70
Texas InstrumentsLM2902NSR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOP -40 to 125
onsemiLM2902AMX
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
onsemiLM324MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
onsemiLM2902MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14

Descriptions

Descriptions of Texas Instruments MC3403NSR provided by its distributors.

Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOP 0 to 70
IC OPAMP GP 4 CIRCUIT 14SO General Purpose Amplifier 4 Circuit 14-SO
Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDSO14
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOP T/R
2.8mA (x4 Ch), 600mV/μs, 1MHz, Shutdown 30mA, 4-Ch, 4-Pin, ±15V, 30V, 2mV, 200nA General Purpose SO-14 SMD 10.3mm × 5.3mm × 1.95mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:0.6V/µs; Supply Voltage Min:5V; Supply Voltage Max:30V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
The MC3303 and the MC3403 are quadruple operational amplifiers similar in performance to the uA741, but with several distinct advantages. They are designed to operate from a single supply over a range of voltages from 3 V to 36 V. Operation from split supplies also is possible, provided the difference between the two supplies is 3 V to 36 V. The common-mode input range includes the negative supply. Output range is from the negative supply to VCC - 1.5 V. Quiescent supply currents are less than one-half those of the uA741. The MC3303 is characterized for operation from -40oC to 85oC, and the MC3403 is characterized for operation from 0oC to 70oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.