Texas Instruments LM324NSR

ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp buffer circuit 10.3mm 0.5muA 7mV 1200kHz
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324NSR.

Newark

Datasheet39 pages11 years ago
Datasheet40 pages10 years ago
Datasheet35 pages12 years ago

Texas Instruments

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.85%

CAD Models

Download Texas Instruments LM324NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.376
$ 0.376
Stock
304,179
193,446,550
193,446,550
Authorized Distributors
5
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
7 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM324ANSR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOP 0 to 70
Texas InstrumentsLM2902NSR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOP -40 to 125
Texas InstrumentsLM324KANSR
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOP T/R
onsemiKA324DTF
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
onsemiLM2902MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
onsemiKA2902DTF
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14

Descriptions

Descriptions of Texas Instruments LM324NSR provided by its distributors.

ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp buffer circuit 10.3mm 0.5muA 7mV 1200kHz
Quad 30-V 1.2-MHz operational amplifier 14-SOP 0 to 70
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOP T/R
1.4mA (x4 Ch), 500mV/μs, 35nV/rtHz@±15V, 1.2MHz, Shutdown 30mA, 4-Ch, 4-Pin, 3V, ±16V, 32V, 3mV, 20nA General Purpose SO-14 SMD, Adhesive Mount, 2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.