Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MC3403NS

Quad Low-Power General-Purpose Operational Amplifier 14-SO 0 to 70
$ 0.433

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC3403NS.

Texas Instruments

Datasheet17 pages12 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.433
$ 0.629
Stock
86,610
499,903
Authorized Distributors
2
4
Case/Package
SOP
SOP
Number of Pins
-
14
Number of Circuits
4
4
Slew Rate
-
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
-
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
70 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
-
30 V
Operating Supply Current
-
2.8 mA

Related Parts

Texas InstrumentsTL064CNSR
ROHS3Compliant EAR99 TL064 Tape & Reel (TR) op amp buffer circuit 10.3mm 0.01muA 3mV 1000kHz
Texas InstrumentsMC3403NSR
Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOP 0 to 70
Texas InstrumentsTL062CPS
Dual, 30V, 1MHz, In to V+ operational amplifier 8-SO 0 to 70
onsemiLM324MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
onsemiLM2902MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
onsemiKA2902DTF
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14

Descriptions

Descriptions of Texas Instruments MC3403NS provided by its distributors.

Quad Low-Power General-Purpose Operational Amplifier 14-SO 0 to 70
IC OPAMP GP 4 CIRCUIT 14SO General Purpose Amplifier 4 Circuit 14-SO
Lead Free Not Qualified GULL WING OPERATIONAL AMPLIFIER op amp buffer circuit 90dB 0.6V/us 70C 1MHz
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.