Texas Instruments LM324ANSR

Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOP 0 to 70
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324ANSR.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet27 pages18 years ago

Newark

SHENGYU ELECTRONICS

LCSC

HQonline

Inventory History

3 month trend:
-4.90%

CAD Models

Download Texas Instruments LM324ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.314
$ 0.314
Stock
1,191,374
251,178
251,178
Authorized Distributors
4
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsLM324KANSR
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOP T/R
Texas InstrumentsLM324NSR
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp buffer circuit 10.3mm 0.5muA 7mV 1200kHz
Texas InstrumentsLM2902KNSR
Quad, 26-V, 1.2-MHz, improved ESD (2 kV) operational amplifier 14-SOP -40 to 125
onsemiKA324DTF
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
onsemiLM324MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
onsemiLM2902MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14

Descriptions

Descriptions of Texas Instruments LM324ANSR provided by its distributors.

Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOP 0 to 70
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOP T/R
Op Amp, 4 Ch, 500mV/μs Slew Rate, 35nV/rtHz Noise, 1.2MHz BW, Shutdown, 30mA Out, ±16V/32V Supply, 2mV Offset, 15nA Bias, General Purpose, SO-14, SMD, 10.3mm × 5.3mm × 1.95mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324-ANSR