Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX3238IDBR

EAR99 MAX3238 Cut Tape (CT) RS232 interface receiver 5V 2mA 208.397344mg 250kbps
$ 1.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238IDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago

Upverter

Sierra IC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-27.08%

CAD Models

Download Texas Instruments MAX3238IDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.219
$ 1.39
$ 1.39
Stock
385,692
8,554,384
8,554,384
Authorized Distributors
4
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
1
1
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX3238CDBR
EAR99 MAX3238 Cut Tape (CT) RS232 interface receiver 5V 2mA 208.397344mg 250kbps
Texas InstrumentsMAX3237EIDB
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3237EIDBR
EAR99 MAX3237 Tape & Reel (TR) RS232 interface transceiver 5V 2mA 208.397344mg 150ns

Descriptions

Descriptions of Texas Instruments MAX3238IDBR provided by its distributors.

EAR99 MAX3238 Cut Tape (CT) RS232 interface receiver 5V 2mA 208.397344mg 250kbps
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO28
IC DRVR/RCVR RS-232MULTCH28-SSOP
IC TRANSCEIVER FULL 5/3 28SSOP
MOSFET N/P-CH 12V 7.6A PPAK SO-8
RS232 Transceiver IC; Supply Current:2mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.