Texas Instruments MAX232ECDW

EAR99 MAX232 Tube RS232 interface driver 5V 10mA 547.485991mg 500ns
$ 0.792
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232ECDW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments MAX232ECDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.792
$ 0.329
$ 0.329
Stock
315,460
997,397
997,397
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
220 kbps
220 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsMAX232IDWR
EAR99 MAX232 Cut Tape (CT) EXTERNAL CHARGE PUMP interface receiver 5V 10mA 420.395078mg 120Kbps
Texas InstrumentsMAX232DWR
EAR99 MAX232 Cut Tape (CT) EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 420.395078mg 120Kbps
Texas InstrumentsMAX202CDWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface driver 5V 15mA 420.395078mg 120Kbps
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesADM202JRNZ-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments MAX232ECDW provided by its distributors.

EAR99 MAX232 Tube RS232 interface driver 5V 10mA 547.485991mg 500ns
DUAL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
RS-232 Interface ICs RS232 Line Driver/Receiver
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube
RS-232 TRANSCEIVER, 5V, SOIC-16
IC TRANSCEIVER FULL 2/2 16SOIC
IC DUAL RS232 ESD-PROT 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.