Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX208IDBR

EAR99 MAX208 Tape & Reel (TR) RS232 interface driver 5V 0.0002A 172.39345mg 2mus
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX208IDBR.

Newark

Datasheet16 pages12 years ago
Datasheet17 pages13 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments MAX208IDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 3.39
Stock
558,168
346,777
346,777
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX208CDBR
EAR99 MAX208 Tape & Reel (TR) RS232 interface transceiver 5V 0.0002A 172.39345mg 120Kbps
Texas InstrumentsMAX208CDB
EAR99 MAX208 Tube RS232 interface transceiver 5V 0.0002A 172.39345mg 120Kbps
Analog DevicesADM208ARSZ
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers & 4 Receivers
Texas InstrumentsMAX208CDBG4
5-V Multichannel S-232 Line Driver/ eceiver with +/-15-kV ESD Protection 24-SSOP 0 to 70
Analog DevicesADM208EARSZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM208EARSZ-REEL
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers

Descriptions

Descriptions of Texas Instruments MAX208IDBR provided by its distributors.

EAR99 MAX208 Tape & Reel (TR) RS232 interface driver 5V 0.0002A 172.39345mg 2mus
IC TRANSCEIVER FULL 4/4 24SSOP 4/4 Transceiver Full RS232 24-SSOP
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP -40 to 85
Quad Transmitter/Receiver RS-232 24-Pin SSOP T/R
RS-232 TRANSCEIVER, 5V, SSOP-24, FULL REEL
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BICMOS, PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.