Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX208CDBG4

5-V Multichannel S-232 Line Driver/ eceiver with +/-15-kV ESD Protection 24-SSOP 0 to 70
$ 2.351

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX208CDBG4.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages15 years ago

Mouser

iiiC

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX208CDBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.351
$ 4.475
$ 4.475
Stock
116,577
299,028
299,028
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsMAX208IDBG4
EAR99 MAX208 Tube RS232 interface driver 5V 0.0002A 172.39345mg 2mus
Texas InstrumentsMAX208IDB
EAR99 MAX208 Tube RS232 interface transceiver 5V 0.0002A 172.39345mg 500ns
Texas InstrumentsMAX208IDBR
EAR99 MAX208 Tape & Reel (TR) RS232 interface driver 5V 0.0002A 172.39345mg 2mus
Analog DevicesADM208ARSZ
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM208EARSZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments MAX208CDBG4 provided by its distributors.

5-V Multichannel S-232 Line Driver/ eceiver with +/-15-kV ESD Protection 24-SSOP 0 to 70
EAR99 MAX208 Tube RS232 interface receiver 5V 0.0002A 172.39345mg 2mus
RS232 Transceiver IC; Supply Current:20mA; Supply Voltage Min:5V; Supply Voltage Max:5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.