Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LT1014CNE4

Low Power, 5V-44V wide supply range, quad precision operational amplifier 14-PDIP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1014CNE4.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

iiiC

Arrow Electronics

Jameco (USA)

CAD Models

Download Texas Instruments LT1014CNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.757
$ 9.757
Stock
25,393
101,488
101,488
Authorized Distributors
0
6
6
Case/Package
PDIP
-
-
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
5 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLT1014DN
Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP Tube
Texas InstrumentsLT1014CN
Low Power, 5V-44V wide supply range, quad precision operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLT1014DIN
Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP Tube
STMicroelectronicsLM324AN
LOW POWER QUAD OP-AMP Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LT1014CNE4 provided by its distributors.

Low Power, 5V-44V wide supply range, quad precision operational amplifier 14-PDIP 0 to 70
Op Amp Quad Precision Amplifier ±22V/44V 14-Pin PDIP Tube
Operational Amplifier, 4 Func, 550uV Offset-Max, BIPolar, PDIP16
OP AMP; +/-22V SUPPLY; 0.35 MA (TYP.) @ 25 CSUPPLY; 60 UV (TYP.)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.