Texas Instruments LT1013DIPE4

Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP -40 to 105
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1013DIPE4.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet32 pages18 years ago
Datasheet32 pages18 years ago

Newark

DigiKey

Inventory History

3 month trend:
-1.31%

CAD Models

Download Texas Instruments LT1013DIPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 3.42
$ 3.42
Stock
24,658
256,738
256,738
Authorized Distributors
1
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLT1013CP
Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLT1013DP
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLT1013CPE4
AMPLIFIER; DUAL PRECISION OPERATIONAL; + 22 V; 0.35 MA; 90 MUV; 0.3 NA; -18 NA

Descriptions

Descriptions of Texas Instruments LT1013DIPE4 provided by its distributors.

Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP -40 to 105
Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:1MHz; Slew Rate:0.4V/µs; Supply Voltage Min:4V; Supply Voltage Max:44V; No. of Pins:8; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.