Texas Instruments LT1013CPE4

Amplifier; Dual Precision Operational; + 22 V; 0.35 ma; 90 Muv; 0.3 Na; -18 Na
$ 2.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1013CPE4.

Newark

Datasheet35 pages11 years ago
Datasheet35 pages12 years ago
Datasheet34 pages14 years ago

Texas Instruments

iiiC

DigiKey

Inventory History

3 month trend:
-1.38%

CAD Models

Download Texas Instruments LT1013CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.678
$ 4.01
$ 4.01
Stock
909,192
230,444
230,444
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
4 V
5 V
5 V
Max Supply Voltage
44 V
30 V
30 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLT1013DIPE4
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP -40 to 105
Texas InstrumentsLM258AP
Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Texas InstrumentsLM258P
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85

Descriptions

Descriptions of Texas Instruments LT1013CPE4 provided by its distributors.

AMPLIFIER; DUAL PRECISION OPERATIONAL; + 22 V; 0.35 MA; 90 MUV; 0.3 NA; -18 NA
Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70
Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin PDIP Tube
350μA(x2 Channels) 400mV/μs 24nV/rtHz@ ±15V 1MHz shutdown 20mA 2 2 ±15V,30V 60μV 15nA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:1MHz; Slew Rate:0.4V/µs; Supply Voltage Min:4V; Supply Voltage Max:44V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.