Texas Instruments LPV542DGKT

IC CMOS 2 CIRCUIT 8VSSOP / CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 0.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV542DGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LPV542DGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.987
$ 0.786
Stock
363,863
342,659
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
2
Slew Rate
-
3.7 V/µs
Gain Bandwidth Product
8 kHz
8 kHz
Input Offset Voltage (Vos)
-
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
88 dB
Min Supply Voltage
-
1.6 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
480 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LPV542DGKT.

Related Parts

Texas InstrumentsTLV522DGKR
TLV522 Dual Nanopower, 500nA, RRIO CMOS Operational Amplifier | IC CMOS 2 CIRCUIT 8VSSOP
Texas InstrumentsTLV522DGKT
IC OP AMP 8KHZ RR 8-VSSOP / Op Amp Dual Nanopower Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLPV812DGKT
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLPV802DGKT
Op Amp Dual Nanopower Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLPV802DGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLPV812DGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments LPV542DGKT provided by its distributors.

IC CMOS 2 CIRCUIT 8VSSOP / CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
OP Amp Dual General Purpose Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
Op Amp x2 Ch 480nA 3.7mV/μs 250nV/rtHz 8kHz Shutdown Rail-to-Rail 36mA 5.5V 1mV 0.1pA CMOS VSSOP-8 SMD Adhesive Mount 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.