Texas Instruments LPV812DGKT

IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV812DGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

HQonline

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments LPV812DGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 1.058
Stock
330,007
287,345
Authorized Distributors
1
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
8 kHz
8 kHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLPV802DGKT
Op Amp Dual Nanopower Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLPV542DGKR
RRIO CMOS Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas InstrumentsTLV522DGKR
TLV522 Dual Nanopower, 500nA, RRIO CMOS Operational Amplifier | IC CMOS 2 CIRCUIT 8VSSOP

Descriptions

Descriptions of Texas Instruments LPV812DGKT provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual Channel 425nA Precision Nanopower Operational Amplifiers 8-VSSOP -40 to 125
Op Amp Dual Nanopower Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 300uV Offset-Max, CMOS, PDSO8
425nA(x2Channels) 2.1mV/μs 420nV/rtHz 8KHz shutdown Rail to Rail 4.7mA 2 2 1.6V 5.5V 55μV 0.1pA General Purpose VSSOP-8 SMD mount 3mm*3mm*1.07mm
OP-AMP, 8KHZ, 2.1V/MS, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 8kHz; Vitesse de balayage: 2.1V/ms; Gamme de tension d'alimentation: 1.6V à 5.5V; Type de boîtier d'amplificateur: VSSOP; Nombre de broc
Op-Amp, 8Khz, 2.1V/Ms, Vssop-8; No. Of Amplifiers:2 Amplifier; Bandwidth:8Khz; Slew Rate:2.1V/Ms; Supply Voltage Range:1.6V To 5.5V; Amplifier Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LPV812DGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV812DGKT .