Texas Instruments LPV802DGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV802DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LPV802DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.839
$ 1.186
Stock
3,403,666
467,227
Authorized Distributors
1
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.002 V/µs
0.002 V/µs
Gain Bandwidth Product
8 kHz
8 kHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
320 nA
320 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsTLV2242IDGKR
Dual, 12-V, 5.5-kHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV8802DGKT
Op Amp Dual Nanopower Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLPV542DGKR
RRIO CMOS Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8VSSOP

Descriptions

Descriptions of Texas Instruments LPV802DGKR provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
ROHS3Compliant EAR99 LPV802 Tape & Reel (TR) op amp amplifier circuit 3mm 0.1pA 3.5mV 8kHz
Op Amp Dual Nanopower Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Operational Amplifiers - Op Amps Dual Channel 320nA Nanopower Operational Amplifier 8-VSSOP -40 to 125
Op Amp, 320nA (x2Ch), 2.1mV/μs, 420nV/rtHz, 8kHz BW, Shutdown, Rail-to-Rail, 4.7mA, 2 Ch, 5.5V, 550μV OS, 0.1pA IB, VSSOP-8, SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.