Texas Instruments TLV522DGKT

IC OP AMP 8KHZ RR 8-VSSOP / Op Amp Dual Nanopower Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV522DGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Newark

Inventory History

3 month trend:
+0.23%

CAD Models

Download Texas Instruments TLV522DGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV522DGKT.

Related Parts

Texas InstrumentsTL972IDGKR
Dual, 12-V, 12-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV2316IDGKT
Dual, 5.5-V, 10-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV6002IDGKT
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV522DGKT provided by its distributors.

IC OP AMP 8KHZ RR 8-VSSOP / Op Amp Dual Nanopower Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
ROHS3Compliant EAR99 TLV522 Tape & Reel (TR) op amp amplifier circuit 3mm 0.0016mA 1mV 8kHz
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8
Dual, 5.5-V, 8-kHz, ultra-low quiescent current (500-nA), RRIO operational amplifier 8-VSSOP -40 to 125
OP-AMP, 8KHZ, 3.6V/MS, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 8kHz; Vitesse de balayage: 3.6V/ms; Gamme de tension d'alimentation: 1.7V à 5.5V; Type de boîtier d'amplificateur: VSSOP; Nombre de broc
OP-AMP, 8KHZ, 3.6V/MS, VSSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:8kHz; Slew Rate:3.6V/ms; Supply Voltage Range:1.7V to 5.5V; Amplifier Case Style:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV522DGKT .