Texas Instruments LPV542DGKR

Rrio Cmos Operational Amplifier | IC Opamp Gp 2 Circuit 8VSSOP
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV542DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages20 years ago

HQonline

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
+14.12%

CAD Models

Download Texas Instruments LPV542DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.987
Stock
346,630
368,363
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
3.7 V/µs
-
Gain Bandwidth Product
8 kHz
8 kHz
Input Offset Voltage (Vos)
2 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
88 dB
-
Min Supply Voltage
1.6 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
480 nA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LPV542DGKR.

Related Parts

Texas InstrumentsOPA2322AIDGKT
Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2314AIDGKR
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsOPA2313IDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments LPV542DGKR provided by its distributors.

RRIO CMOS Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8VSSOP
OP Amp Dual General Purpose Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
Dual 0.1pA 0.0037V/us 8kHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
480nA(x2Channels) 3.7mV/μs 250nV/rtHz 8KHz shutdown Rail to Rail 36mA 2 2 5.5V 1mV 0.1pA CMOS VSSOP-8 SMD mount,glue mount 950μm(height)
OP AMP, DUAL, 8KHZ, 0.0037V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 8kHz; Vitesse de balayage: 3.7V/ms; Gamme de tension d'alimentation: 1.6V à 5.5V; Type de boîtier d'amplificateur: VSSOP; Nombr
OP AMP, DUAL, 8KHZ, 0.0037V/US, VSSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:8kHz; Slew Rate:3.7V/ms; Supply Voltage Range:1.6V to 5.5V; Amplifier Case Style:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:2Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV542DGKR .
  • LPV542DGKR.