Texas Instruments LPV324IPWG4

Op Amp 100mV/μs@5V 146nV/rtHz@5V 237kHz CMOS 4-Ch 7mV@5V 50nA@5V SOP SMD 1.05mm H
$ 0.605

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV324IPWG4.

Farnell

Datasheet23 pages11 years ago
Datasheet23 pages13 years ago
Datasheet31 pages14 years ago
Datasheet23 pages21 years ago

Texas Instruments

element14 APAC

DigiKey

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LPV324IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.68
Stock
99,420
166,057
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
237 kHz
237 kHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
28 µA
28 µA

Related Parts

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Texas InstrumentsLMV324IPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324IPWRG4
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV324QPWR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125
NCV Series 0.6 V/us 32 V Single Supply Quad GP Operational Amplifier - TSSOP-14
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments LPV324IPWG4 provided by its distributors.

Op Amp 100mV/μs@5V 146nV/rtHz@5V 237kHz CMOS 4-Ch 7mV@5V 50nA@5V SOP SMD 1.05mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Supply Voltage Min:2.7V; Supply Voltage Max:5V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bandwidth:152kHz; Bias Current:50000pA; Differential Phase:74° ;RoHS Compliant: Yes
OP AMP, QUAD LOW VOLT RRO/P, 324; Op Amp Type:General Purpose; No. of Amplifiers:4; Bandwidth:152kHz; Slew Rate:0.1V/µs; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Output (RRO); Base Number:324; Gain Bandwidth:152kHz; I/O Type:Rail-Rail Outputs; IC Generic Number:324; Input Offset Voltage Max:7mV; Logic Function Number:324; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Slew Rate:0.1V/µs; Supply Voltage Max:5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.