onsemi LM2902DTBR2G

LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - TSSOP-14
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2902DTBR2G.

Electro Sonic

Datasheet14 pages10 years ago

IHS

onsemi

Newark

Master Electronics

Inventory History

3 month trend:
-75.62%

CAD Models

Download onsemi LM2902DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.23
$ 0.128
Stock
363,322
332,190
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NCV Series 0.6 V/us 32 V Single Supply Quad GP Operational Amplifier - TSSOP-14
Op Amp Quad GP ±16V/32V 14-Pin TSSOP W T/R / IC OPAMP GP 1MHZ 14TSSOP
LM2902V Series 32 V 1 MHz Single Supply Quad Operational Amplifier - TSSOP-14
Texas InstrumentsLM2902PWRG4
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLM324PWR
Quad 30-V 1.2-MHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsLM2902PWR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi LM2902DTBR2G provided by its distributors.

LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - TSSOP-14
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Op Amp Quad GP ±16V/32V 14-Pin TSSOP W T/R
OP-AMP, QUAD, 1MHZ, 0.6V/US, TSSOP-14;
QUAD OP-AMP 7000 uV OFFSET-MAX PDSO14
1.4mA 600mV/μs 1MHz 50dB shutdown 40mA 4 4 ±16V,32V 2mV 90nA General Purpose TSSOP-14 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd