Texas Instruments LPV324MTX/NOPB

Op Amp Quad Micropower Amplifier R-R O/P 5V 14-Pin TSSOP T/R
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV324MTX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-2.29%

CAD Models

Download Texas Instruments LPV324MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LPV324MTX/NOPB.

Related Parts

Texas InstrumentsLPV324MT/NOPB
Op Amp Quad Micropower Amplifier R-R O/P 5V 14-Pin TSSOP Tube
Texas InstrumentsLPV324IPW
IC OPAMP GP 4 CIRCUIT 14TSSOP / GENERAL-PURPOSE, LOW-VOLTAGE, LOW-POWER,RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS
Texas InstrumentsLPV324PW
OP Amp Quad GP R-R O/P 5V 14-Pin TSSOP Tube
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
NCV Series 0.6 V/us 32 V Single Supply Quad GP Operational Amplifier - TSSOP-14
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments LPV324MTX/NOPB provided by its distributors.

Op Amp Quad Micropower Amplifier R-R O/P 5V 14-Pin TSSOP T/R
Quad Op Amp, Low Voltage, 152kHz BW, Rail-to-Rail, TSSOP
QUAD GENERAL PURPOSE, LOW VOLTAGE, LOW POWER, RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BICMOS, PDSO14
Quad, 5-V, 152-kHz, low quiescent current (7.5-μA), RRO operational amplifier 14-TSSOP -40 to 85
Op Amp 28μA (2 Ch) 100mV/μs 146nV/rtHz@5V 152kHz Shutdown Rail-to-Rail 16mA 4 4 5V 1.5mV 2nA General Purpose TSSOP-14 SMD Adhesive Mount 5mm × 4.4mm × 900μm
OP AMP, 152KHZ, 0.1V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 152kHz; Vitesse de balayage: 0.1V/µs; Gamme de tension d'alimentation: 2.7V à 5V; Type de boîtier d'amplificateur: TSSOP; Nombre de b
Op Amp, 152Khz, 0.1V/Us, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:152Khz; Slew Rate:0.1V/Μs; Supply Voltage Range:2.7V To 5V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LPV324MTX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV324MTX/NOPB .
  • LPV324MTXNOPB