Texas Instruments LP8556TM-EVM/NOPB

LED Lighting Development Tools LP8556 Eval Mod
$ 210.01
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8556TM-EVM/NOPB.

Newark

Datasheet25 pages13 years ago

Farnell

Inventory History

3 month trend:
-2.63%

Related Parts

Texas InstrumentsTPS61161EVM-243
Evaluation Board, Tps6116x 20Ma Led Driver
Texas InstrumentsTPS61165EVM-283
Texas Instruments TPS61165EVM-283 TPS61165, Led Driver, Brightness Control, Evaluation Module
Texas InstrumentsLM3500TL-16EV
Synchronous Step-up DC DC Converter for White LED Applications

Descriptions

Descriptions of Texas Instruments LP8556TM-EVM/NOPB provided by its distributors.

LED Lighting Development Tools LP8556 Eval Mod
LP8556TM LED Driver Evaluation Board
Compliant Boost No SVHC Module 43 V 20 V 2.7 V 1
LP8556TM-EVM/NOPB EVALUATION MODULE
Evaluation Board, Lp8556 Led Backlight Driver; Device Topology:boost (Step Up); No. Of Outputs:1Outputs; Output Current:-; Output Voltage:43V; Input Voltage Min:2.7V; Input Voltage Max:20V; Core Chip:lp8556; Dimming Control Type:pwm Rohs Compliant: Na

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8556TM-EVM/NOPB .
  • LP8556TM-EVMNOPB