Texas Instruments LP8550TLX/NOPB

LED Lighting Drivers High-Efficiency LED Backlight Driver for Notebooks 25-DSBGA -30 to 85
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8550TLX/NOPB.

Texas Instruments

Datasheet49 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet6 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP8550TLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.488
Stock
301,282
265,825
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
25
25
Number of Outputs
6
6
Min Input Voltage
-
5.5 V
Max Input Voltage
-
22 V
Max Output Current
-
-
Output Voltage
-
40 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
40 V
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP8552TLX/NOPB
Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
Texas InstrumentsLP8552TLX-E06/NOPB
Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
Texas InstrumentsLP8552TLE-E04/NOPB
Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
CAT4026: 6-Channel LED Controller with Fault Diagnostics for Large Panel LED Backlighting
LED Driver 7 Segment 24-Pin VCT T/R / IC LED DRIVER 7CH CELLULAR 24VCT

Descriptions

Descriptions of Texas Instruments LP8550TLX/NOPB provided by its distributors.

LED Lighting Drivers High-Efficiency LED Backlight Driver for Notebooks 25-DSBGA -30 to 85
Tape & Reel (TR) LP8550 Step-Up (Boost) PWM led driver 3mm 50mA 22V -30C~85C TA
LED Driver 60 Segment 6700uA Supply Current 25-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8550TLXNOPB