What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM27965SQ/NOPB

Dual display white LED driver with I2C Compatible brightness control 24-WQFN -30 to 85

$ 2.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27965SQ/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

HQonline

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.83%

CAD Models

Download Texas Instruments LM27965SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM27964SQ-C/NOPB
White LED Driver System with I2C Compatible Brightness Control 24-WQFN -30 to 85
Texas InstrumentsLM27964SQ-A/NOPB
White LED driver System with I2C Compatible brightness control 24-WQFN -30 to 85
Texas InstrumentsLM27964SQ-A
White LED Driver System with I2C Compatible Brightness Control 24-WQFN
Analog DevicesMAX8631XETI+
LED Driver 8 Segment 4000uA Supply Current 28-Pin TQFN EP / IC LED DRIVER RGLTR DIM 28TQFN

Descriptions

Descriptions of Texas Instruments LM27965SQ/NOPB provided by its distributors.

Dual display white LED driver with I2C Compatible brightness control 24-WQFN -30 to 85
Tape & Reel (TR) LM27965 Switched Capacitor (Charge Pump) I2C led driver 4mm 30mA 5.5V 1.27MHz
IC LED DRV RGLTR I2C 30MA 24WQFN LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA 24-WQFN (4x4)
IC, LED DRIVER, CHARGE PUMP, LLP-24; LED Driver Application:Mobile Phone Display Lighting, General LED Lighting; Topology:Charge Pump; No. of Outputs:9; Output Current:180mA; Output Voltage:4V; Input Voltage:2.7V to 5.5V
LED Driver IC; Device Type:LED; LED Display Type:Bar / Discrete Segment; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM27965SQNOPB