Texas Instruments LP8501TME/NOPB

Tape & Reel (TR) LP8501 Switched Capacitor (Charge Pump) PWM led driver 0m 25.5mA 5.5V 1.25MHz
$ 1.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8501TME/NOPB.

Farnell

Datasheet50 pages13 years ago
Datasheet51 pages11 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP8501TME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP8501TME/NOPB.

Related Parts

Texas InstrumentsLP5523TM/NOPB
Tape & Reel (TR) LP5523 Switched Capacitor (Charge Pump) PWM led driver 0m 950muA 5.5V 1.25MHz
Texas InstrumentsLP55231SQE/NOPB
LED DRVR Boost 9-CH PWM 5.5V 0.0255A 24-Pin WQFN T/R
Texas InstrumentsLM27965SQ/NOPB
Dual display white LED driver with I2C Compatible brightness control 24-WQFN -30 to 85

Descriptions

Descriptions of Texas Instruments LP8501TME/NOPB provided by its distributors.

Tape & Reel (TR) LP8501 Switched Capacitor (Charge Pump) PWM led driver 0m 25.5mA 5.5V 1.25MHz
Multi-purpose 9-Output LED driver 25-DSBGA -30 to 85
IC, LED DRVR, 25-MicroSMD; Topology:Char; IC, LED DRVR, 25-MicroSMD; Topology:Charge Pump; No. of Outputs:9; Output Current:225mA; Driver Case Style:Micro SMD; Input Voltage:2.7V to 5.5V; Dimming Control Type:PWM; Switching Frequency:1.25MHz; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8501TMENOPB