
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-LP5009RUKRCT-ND | 4,259 | 1 | Cut Tape | ||||||||
| Arrow Electronics | LP5009RUKR | 0 | 3K | |||||||||
| Mouser | 595-LP5009RUKR | 280 | 1 | Tape & Reel | ||||||||
| Component Search | LP5009RUKR | 3,100 | 5h | |||||||||
| Weyland Electronics Group Pte. Ltd. | LP5009RUKR | 36,380 | 1 | Tape & Reel | 13h |
Download Texas Instruments LP5009RUKR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LP5009RUKR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: