Texas Instruments LP3985ITL-4.8/NOPB

LDO Voltage Regulators 150-mA, low-dropout voltage regulator with bypass & enable 5-DSBGA
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3985ITL-4.8/NOPB.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments LP3985ITL-4.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLP5900TLX-2.7/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Texas InstrumentsLP5900TL-2.7/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Texas InstrumentsLP5900TLX-1.8/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Analog DevicesADP150ACBZ-1.8-R7
LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R / IC REG LDO 1.8V 0.15A 4WLCSP
Analog DevicesADP150ACBZ-3.0-R7
Ultralow Noise, 150 mA CMOS Linear Regulator
Analog DevicesADP150ACBZ-3.3-R7
Ultralow Noise, 150 mA CMOS Linear Regulator

Descriptions

Descriptions of Texas Instruments LP3985ITL-4.8/NOPB provided by its distributors.

LDO Voltage Regulators 150-mA, low-dropout voltage regulator with bypass & enable 5-DSBGA
50dB~40dB(1kHz~10kHz) 150¦ÌA Fixed 150mA 1 4.8V 2.5V 4.8V 6V 100mV@ 150mA 0.0004 % ¡À0.19 BGA , 410¦Ìm
LDO Regulator Pos 4.8V 0.15A 5-Pin uSMD T/R
Ic,Volt Regulator,Fixed,+4.8V,Cmos,Bga,5Pin,Plastic
IC REG LINEAR 4.8V 150MA 5-DSBGA
LP3985 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 60mV 675mum 150mA 244mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3985ITL-4.8NOPB
  • LP3985ITL4.8/NOPB
  • LP3985ITL4.8NOPB