Texas Instruments LP3983ITL-2.5

Micropower, Low Quiescent Current, CMOS Voltage Regulator in micro SMD Package

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3983ITL-2.5.

Augswan

Datasheet14 pages4 years ago

Arrow Electronics

DigiKey

CAD Models

Download Texas Instruments LP3983ITL-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LP3983ITL-2.5 provided by its distributors.

Micropower, Low Quiescent Current, CMOS Voltage Regulator in micro SMD Package
Contains Lead BALL Not Qualified CMOS voltage regulator linear 125C 5mA 200mV
2.5 V FIXED POSITIVE LDO REGULATOR PBGA5
V REG, LOW IQ, CMOS, 0.005A 2.5V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:0.2V; No. of Pins:5; Voltage Regulator Case Style:µBump; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:6%; Base Number:3983; IC Generic Number:3983; Input Voltage Max:6V; Input Voltage Min:2.7V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.005A; Output Voltage:2.5V; Output Voltage Max:2.5V; Package / Case:Bump Micro SMD; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage:2.5V; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3983ITL2.5