
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | LP3962EMPX-2.5/NOPB | 5,530 | 1d | |||||||||
| Verical | LP3962EMPX-2.5/NOPB | 5,530 | 203 | |||||||||
| Microchip USA | LP3962EMPX-2.5/NOPB | 327 | 600 | Bulk | 6h | |||||||
| Win Source | WS-LP3962EMPX-2.5/NOPB | 8,000 | 24 | 14h | ||||||||
| Worldway Electronics | LP3962EMPX-2.5/NOPB | 21,616 | 7 | Tape & Reel | 13h |
Download Texas Instruments LP3962EMPX-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments LP3962EMPX-2.5/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: