Texas Instruments LP3883ES-1.2

3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
$ 5.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3883ES-1.2.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago

element14 APAC

National Semiconductor

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3883ES-1.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLP3883ESX-1.2
3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38843S-1.5/NOPB
IC REG LDO 1.5V 3A TO263-5 / LDO Regulator Pos 1.5V 3A 6-Pin(5+Tab) TO-263 Tube
Texas InstrumentsLP38859S-1.2/NOPB
3-A, low-VIN (1.15-V), high-accuracy, ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3883ES-1.2 provided by its distributors.

3-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
LP3883 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 210mV 4.83mm 3A -40C~125C
V REG LDO 3A 1.2V, 3883, TO-263-5; Primary Input Voltage:2.2V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:210mV; No. of Pins:5; Output Current:3A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Base Number:3883; IC Generic Number:3883; Input Voltage Max:5.5V; Input Voltage Min:1.41V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1.5%; Output Current Max:3A; Output Voltage:1.2V; Output Voltage Max:1.2V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:5.5V; Supply Voltage Min:1.41V; Termination Type:SMD; Voltage:1.2V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3883ES-1.2 .
  • LP3883ES1.2