Texas Instruments LP38690DT-3.3/NOPB

LDO VOLTAGE REGULATOR, 3.3V, 1A, TO-252; ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38690DT-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages13 years ago

Newark

Farnell

Augswan

element14

Inventory History

3 month trend:
-25.25%

CAD Models

Download Texas Instruments LP38690DT-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38690DT-3.3/NOPB.
Reference Designs

Related Parts

Texas InstrumentsLMS8117ADT-ADJ/NOPB
1-A, 15-V, linear voltage regulator from 0°C to 125°C 3-TO-252 0 to 125
Texas InstrumentsLMS8117ADTX-3.3/NOPB
1-A, 15-V, linear voltage regulator from 0°C to 125°C 3-TO-252 0 to 125
Texas InstrumentsLMS8117ADT-3.3/NOPB
1-A, 15-V, linear voltage regulator from 0°C to 125°C 3-TO-252 0 to 125
STMicroelectronicsLD29080DT25R
LD29080 Series 2.5 V 800 mA Fixed Output SMT LDO Voltage Regulator - TO-252
STMicroelectronicsLD29080DT15R
LD29080 Series 800 mA 1.5 V Fixed Output SMT LDO Voltage Regulator - TO-252
STMicroelectronicsLD29080DT33R
LD29080 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252

Descriptions

Descriptions of Texas Instruments LP38690DT-3.3/NOPB provided by its distributors.

LDO VOLTAGE REGULATOR, 3.3V, 1A, TO-252;; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
LP38690 Tube Surface Mount Over Temperature voltage regulator linear 650mV 2.55mm 1A -40C~125C
Pwr Sply Func, Voltage Regulator, Linear, LDO, TO-252,IS 55uA, VO 3.3V, Vn 0.7uV/Hz
LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 Tube / IC REG LDO 3.3V 1A TO252-3
1-A, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
1A Low Dropout Cmos Linear Regulators St Rohs Compliant: Yes |TEXAS INSTRUMENTS LP38690DT-3.3/NOPB.
3.3 V FIXED POSITIVE LDO REGULATOR 1 V DROPOUT PSSO2
Low voltage differential Regulator (LDO)
LP38690 1A LOW DROPOUT CMOS LINE
NATIONAL ,LP38690DT-3.3/NOPB <NV
IC, LDO VOLT REG, 3.3V, 1A, TO-252; Prim; IC, LDO VOLT REG, 3.3V, 1A, TO-252; Primary Input Voltage:10V; Output Voltage Adjustable Range:-; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:650mV; No. of Pins:3; Output Current:1A; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38690DT-3.3/NOPB .
  • LP38690DT-3.3/NOPB.
  • LP38690DT-3.3NOPB
  • LP38690DT3.3/NOPB
  • LP38690DT3.3NOPB