Texas Instruments LP38513S-1.8

Gull Wing Cmos EAR99 Fixed Positive Single Output Ldo Regulator Voltage Regulator Linear 3A 4.8MM 425MV

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38513S-1.8.

Arrow Electronics

Datasheet16 pages14 years ago

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Texas Instruments LP38513S-1.8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMIC2941AWU
MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout SMT LDO Voltage Regulator -TO-263-5
MicrochipMIC29302WU
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5
Texas InstrumentsLM2941SX/NOPB
Texas Instruments Voltage regulator chip, 1Amaximum output, single output, TO-263, 5needle
Texas InstrumentsLP38501TS-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2941CS/NOPB
49dB 10mA Positive Adjustable 1A 1-Ch 5V-26V 1V@1A 7mV/V(Typ) 4mV/V(Typ) TO-263 SMD 4.83mm H

Descriptions

Descriptions of Texas Instruments LP38513S-1.8 provided by its distributors.

GULL WING CMOS EAR99 FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR voltage regulator linear 3A 4.8mm 425mV
IC REG LINEAR FIXED POS LDO REG
REG, LINEAR, ULTRA LDO, 3A, TO2205; Voltage Regulator Type:LDO Fixed Positive; Voltage, Input Max:5V; Voltage, Output Max:1.8V; Max Output Current:3A; Voltage, Dropout:0.425V; Percentage Accuracy:2.6%; No. of Outputs:1; Voltage, Supply Min:2.25V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:3851; Tolerance, Operating Voltage +:2.6%; Voltage, Input Min:2.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38513S1.8