Microchip MIC5209YU

500 MILLI AMP LOW-NOISE LDO REGULATOR Adjustable Positive LDO Regulator, 0.6V Dropout, PSSO5
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5209YU.

Microchip

Datasheet30 pages4 years ago

element14 APAC

Factory Futures

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.04%

CAD Models

Download Microchip MIC5209YU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.17
$ 1.17
Stock
397,605
157,263
157,263
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable
-
-
Number of Regulators
1
1
1
Max Output Voltage
5 V
-
-
Min Output Voltage
2.5 V
-
-
Output Voltage
5 V
-
-
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
75 dB
-
-
Case/Package
TO-263-5
TO-263
TO-263
Number of Pins
5
5
5
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Projected EOL Date2034-05-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsLD29300P2M18R
Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, PSSO5
Texas InstrumentsLP38512TJ-1.8/NOPB
1.5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-263 -40 to 125
Texas InstrumentsLP38502ATJ-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125
Texas InstrumentsLP38511TJ-1.8/NOPB
800-mA, low-dropout voltage regulator with power good & enable 5-TO-263 -40 to 125
MicrochipMIC37302WU
Adjustable Positive LDO Regulator, 1.24V Min, 5.5V Max, 0.5V Dropout, BIPolar, PSSO5
MicrochipMIC37252WU
MIC37252 Series ADJ 1.24-5.5 Vout 2.5 A Low Voltage µCap LDO Regulator -TO-263-5

Descriptions

Descriptions of Microchip MIC5209YU provided by its distributors.

500 MILLI AMP LOW-NOISE LDO REGULATOR Adjustable Positive LDO Regulator, 0.6V Dropout, PSSO5
Adjustable Regulator 75dB(120Hz) 170μA +Adj 500mA 1 1.8V 2.5V 2.5V 15V 16V 600mV@500mA 0.5% 0.05%/V TO-263-5 SMD 4.6mm H
LDO VOLT REG, 0.5A, 0.5V-5V, TO-263-5; Output Type:Adjustable; Input Voltage Min:2.5V; Input Voltage Max:16V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:2.5V; Adjustable Output Voltage Max:5V; Output Current:500mA; Dropout Voltage Vdo:350mV; LDO Regulator Case Style:TO-263; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018); Output Voltage Max:5V; Output Voltage Min:2.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.